HP F2B56AA External USB DVDRW Drive

MPN
F2B56AA
Brand
HP
UPC-12
888182028476
Order Code
70-4753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Favorite media readily available
The HP USB External DVD Drive is compact, sleek, and fast. Enjoy the convenience of portable storage with up to 8X DVD and 24X CD double-layer recording capability. Works with Windows using a USB cable for easy data transfer and power.
  • For your on-the-go computing world, convenient media back-up and storage in a plug and play compact accessory. Play from or record to CDs and DVDs.
  • Save time with the double burning speed of the dual-layer recording capability. Fast disc writing, erasing, and rewriting with speeds up to 8X DVD and 24X CD.
  • With an ultra-space savings height of only 9.5 mm (0.37 inches), the drive provides a refined low-profile design by an appealing silver finish.
Drive Interface USB

Reviews

Be the first to submit a review

Trustpilot