HP C7977A LTO 15 TB Streamer Tape Memory Data Storage High Capacity Durable

MPN
C7977A
Brand
HP
EAN-13
0889894157720
Order Code
16-5360
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £91.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP C7977A LTO Ultrium-7 Cartridge, part number 00889894157720 and also known under the identifier 04514953944671, serves as a high-capacity and durable data storage solution utilised in professional data backup and archiving applications. The LTO Ultrium-7 format supports a native storage capacity of 6TB and up to 15TB when data compression is employed, providing reliable and efficient data management for engineering environments where large data sets require secure and long-term storage. Its design incorporates advanced servo signal data writing, leading to enhanced durability and data integrity, making it suitable for use in enterprise-scale IT infrastructures, data centres, and other high-demand scenarios where data reliability and performance are critical. The tape's longevity and robustness ensure it is well-suited for preserving critical data against obsolescence and environmental factors, aligning with the stringent demands of contemporary data storage requirements.
Type LTO Ultrium
Colour Blue
Memory 15TB
Memory Capacity 15TB
Native Memory space 6TB
Product Type LTO
Rack size 483 mm (19")
Weight 0.269

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot