HP B76RMET#ABU Z1 Tower G1i Intel Core Ultra 9 285 32 GB DDR5-SDRAM 1 TB SSD NV

MPN
B76RMET#ABU
Brand
HP
UPC-12
199485052885
Order Code
70-1033
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10075.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The most affordable HP Z desktop workstation
Workstation performance is now within reach with a tower built for designing, editing, and gaming. Go beyond a commercial PC with the HP Z1 Tower, delivering pro-level, expandable performance certified for pro-apps, with support for high-end graphics.
  • Intel Core™ Ultra 9 285 (up to 5.6 GHz with Intel Turbo Boost Technology, 36 MB L3 cache, 24 cores, 24 threads)
  • Windows 11 Pro
  • NVIDIA GeForce RTX™ 5060 Ti (16 GB GDDR7 dedicated)
  • 32 GB DDR5-5600 MT/s (1 x 32 GB), 1 TB PCIe Gen4 NVMe™ M.2 SSD
Type Desktop PC
Size 32GB

Reviews

Be the first to submit a review

Trustpilot