HP B0BU9UT#ABU Series 3 Pro 23.8 inch FHD Monitor - 324ph

MPN
B0BU9UT#ABU
Brand
HP
UPC-12
198828035592
Order Code
70-0919
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £236.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 444 in stockBack-order availability date - 05/08/2026

Redefine the everyday
Expand your view in comfort with a spacious, thoughtfully designed 23.8 inches of workspace. Boasting a crisp, smooth screen and a simple yet functional design, this HP Series 3 Pro 23.8" FHD monitor lets you work better all day.
  • Expand your workspace with 23.8 inches of quality IPS screen, FHD resolution, and up to 100 Hz refresh rate[1] for sharp images and fluid motion.
  • Stay in the zone without sacrificing comfort with HP Eye Ease, a color-accurate hardware low-blue light filter, and height and tilt adjustability.
  • Keep the focus on your screen with a 3-sided micro-edge bezel and built-in 2 x 2W downfiring speakers. Easily adjust settings with the joypad OSD button.
  • ENERGY STAR certified and EPEAT registered[3], this monitor meets high energy-saving standards and is thoughtfully designed with recycled materials[2].
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot