HP Autozubehör 82928 Wheel nut cover 19 mm Black Plastic

MPN
82928
EAN-13
4007928829283
Order Code
16-5624
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

HP Autozubehör 82928, offers a high-quality wheel nut cover, specifically designed to fit 19 mm wheel nuts. This component is manufactured from durable black plastic, providing robust protection against environmental elements such as dirt, moisture, and road debris, thereby extending the lifespan of wheel assemblies. The HP Autozubehör 82928, also referred to as 1397068, is engineered with precision to ensure a secure fit over existing lug nuts, minimising the risk of corrosion and maintaining aesthetic consistency of the wheel area. This wheel nut cover is particularly suited for use in automotive environments, where it plays a critical role in both safeguarding wheel components and enhancing the vehicle's overall appearance with its sleek design.
Type Wheel Nut Cover
Colour Black
Content 20
Material Plastic
Material (details) Plastic
Product Type Wheel nut cover
Suitable For 19mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot