HP Autozubehör 62820 Decorative screws Black Ø 32 mm

MPN
62820
EAN-13
4007928628206
Order Code
16-5608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

HP Autozubehör 62820, also referred to as 1629454 - HP Autozubehör 62820, is an innovative component designed to meet high precision and aesthetic requirements in various engineering contexts. This product comprises black decorative screws with a diameter of 32 mm, suitable for applications where both functional and decorative roles are integral, such as in automotive interiors or machinery panels. Its robust construction ensures reliable performance under varied conditions, making it ideal for engineers who prioritise both form and function in their designs. Typically utilised in scenarios that demand a seamless appearance coupled with engineering precision, these screws are essential components in the assembly of devices where aesthetics are as critical as mechanical performance.
Type Decorative screws
Colour Black
Content 2
Diameter 32mm
Dimensions (Ø) 32mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot