HP Autozubehör 28631 Car toggle switch 12V 10A 1x Off/On latch s Automotive

MPN
28631
EAN-13
4007928286314
Order Code
16-5589
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

HP Autozubehör 28631 is a 12V, 10A car toggle switch designed for automotive applications. This component functions as an on/off-latch switch, providing reliable control over electrical circuits in vehicles. The toggle switch is engineered with an LED indicator, allowing for clear visibility of its operational status. Its robust design is suitable for use in various automotive systems where efficient circuit control is essential, such as lighting, auxiliary devices, and other vehicle electronics. The 28631 model, identified by its EAN 04007928286314, is a practical solution for engineers requiring a durable and straightforward switch in automotive projects.
Colour Black
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 20mm
Switch position 1 x Off/On
Switching current (max.) 10A
Switching Voltage 12V
Type Car toggle switch

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot