HP Autozubehör 28459 Toggle Switch 12V 10A Off/On latch Pull cord switch

MPN
28459
EAN-13
4007928284594
Order Code
16-5581
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

HP Autozubehör 28459 is a reliable toggle switch designed to facilitate efficient electrical control in 12-volt systems. This pull cord switch provides a single off/on latch mechanism, supporting up to 10 amperes, suitable for a variety of low-voltage applications requiring simple yet effective switching operations. Its robust construction makes it ideal for automotive or industrial environments where consistent performance is needed. The versatile nature of this switch allows for use in circuit control panels, automotive dashboards, or custom electronic projects where a stable on/off toggle function is essential.
Type 28459
Contact Configuration SPST
Switch Function On/Off
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Colour Black
Content 1
Functions latch
Length 59mm
Product Type Pull cord switch
Recess Diameter 8mm
Switch position 1 x Off/On
Switching current (max.) 10A
Switching Voltage 12V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot