HP Autozubehör 28431 Trailer socket 7-pin aluminium push-fit systems

MPN
28431
EAN-13
4007928284310
Order Code
16-5580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 22/11/2026

HP Autozubehör 28431 is a trailer socket featuring a 7-pin aluminium design compatible with push-fit systems. This product, also known as 2806253, is engineered for secure and efficient electrical connections in automotive trailer wiring applications. Made from durable aluminium, the socket assures long-lasting performance even in demanding environments, where corrosion resistance is crucial. It is primarily used in automotive sectors for ensuring reliable connectivity between the towing vehicle and trailer, making it essential for operations requiring consistent power transmission. The 7-pin configuration is commonly utilised for transmitting signals such as lighting and braking between connected vehicles.
Type Trailer socket
Colour Aluminium
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Depth 6.5cm
Length 7cm
Material Aluminium
Operating Voltage 12V
Product Type Trailer socket
Width 6m

Reviews

Be the first to submit a review

Trustpilot