HP Autozubehör 28352 Trailer connector 13-pin plug ABS plastic Push-Fit Systems

MPN
28352
EAN-13
4007928283528
Order Code
16-5578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

HP Autozubehör 28352 is designed as a trailer connector with a 13-pin plug, constructed from durable ABS plastic which ensures reliability and longevity in various conditions. The push-fit system of this connector allows for secure and efficient connections, making it suitable for a range of automotive and trailer applications. Typically used in European vehicles requiring robust electrical connection solutions for towing purposes, this connector ensures the transmission of necessary signals between the towing vehicle and the trailer. Engineers will find the HP Autozubehör 28352—also referenced as 2523788—valuable for applications necessitating stable electrical interfaces under dynamic environmental circumstances.
Type Trailer connector
Colour Black
Connector (trailer) 13-pin plug
Depth 6cm
Length 12cm
Material ABS plastic
Operating Voltage 12V
Product Type Trailer connector
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot