HP Autozubehör 25288 Trailer jockey wheel Pneumatic tyre 1 pc Trailer Support

MPN
25288
EAN-13
4007928252883
Order Code
16-5557
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 19/07/2026

HP Autozubehör 25288 is a robust trailer jockey wheel equipped with a pneumatic tyre designed to provide enhanced manoeuvrability and stability to trailers during transportation and parking. The pneumatic tyre allows for improved shock absorption and traction on various surfaces, making it suitable for use in both industrial and recreational trailer applications. Engineered for durability, this wheel is ideal for supporting the weight of the trailer's drawbar and ensuring smooth movement, even on uneven terrain. Common applications include use with small to medium-sized trailers in environments such as workshops, vehicle storage facilities, and outdoor settings where terrain variation necessitates reliable support and manoeuvrability capabilities.
Type Trailer jockey wheel
Content 1
Height 11.5cm
Lifting Height 220mm
Material Metal (galvanized)
Product Type Trailer jockey wheel
Rim Material Metal
Total height 600mm
Tube diameter 48mm
Tyres coarse
Weight 150kg
Wheel Size 260mm
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot