HP Autozubehör 25131 Tongue weight scales Aluminium die-cast 50-100 kg

MPN
25131
EAN-13
4007928251312
Order Code
16-5548
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

HP Autozubehör 25131 is an aluminium die-cast tongue weight scale with a measurement range of 50-100 kg. This precision-engineered device is designed to measure the tongue weight of trailers, ensuring accurate load distribution during towing applications. The robust construction of the HP Autozubehör 25131 ensures reliability and durability, making it suitable for various engineering applications where trailer weight management is essential, such as caravan towing, utility trailers, and boat transport. As an alternative description, this product is also referred to as 1923448, and it provides a crucial tool for maintaining safety and stability in vehicular towing systems.
Type Tongue weight scales
Colour Silver
Content 1
Material Aluminium (die-cast)
Max. load Capacity 100kg

Reviews

Be the first to submit a review

Trustpilot