HP Autozubehör 25109 Jockey wheel half-shaft Trailer Support 1pc Trailer Support

MPN
25109
EAN-13
4007928251091
Order Code
16-5547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

HP Autozubehör 25109 is a Jockey wheel half-shaft Trailer Support designed with durability and reliability in mind. This product, also referred to by the alternate description 2523789 - HP Autozubehör 25109, features robust construction to support trailer weight effectively during loading and manoeuvring. Engineered to withstand the rigours of frequent use, it is typically applied in the support and stabilisation of various types of trailers, ensuring ease of movement when unhitched. The half-shaft design contributes to optimal load distribution, minimising stress on the trailer’s chassis. Suitable for use in diverse environments, this component is an essential part of the trailer maintenance and support system for engineers and technicians seeking dependable performance.
Type Jockey wheel half-shaft
Content 1
Depth 11cm
Height 2.5cm
Material Metal (galvanized)
Tube diameter 70mm
Weight 0.68g
Wheel Size 48mm
Width 10cm

Reviews

Be the first to submit a review

Trustpilot