HP Autozubehör 21253 Tyre pressure gauge Digital 0.35-6.8 bar 15 mm depth gauge

MPN
21253
EAN-13
4007928212535
Order Code
16-5533
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.96 £11.02
10+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

HP Autozubehör 21253 is a digital tyre pressure gauge designed for accurate measurement across a range of 0.35 to 6.8 bar. This precision instrument includes a 15 mm depth gauge, allowing users to assess both tyre pressure and tread depth effectively. Such features make it an indispensable tool for automotive engineers and mechanics engaged in vehicle maintenance and safety checks. Its robust design is well-suited for use in both professional workshops and personal garages where precise tyre management is crucial for optimal vehicle performance and safety. The product is also recognised under the alternate description 841391 - HP Autozubehör 21253, ensuring compatibility with various automotive and industrial settings.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 6.8bar
Air pressure reading Range (min.) 0.35bar
Depth reading range 15 mm (max)
Depth reading range (max.) 15mm
Display Digital
Height 25mm
Length 77mm
Power Supply 2 x CR 2032 button cell (optional)
Product Type Tyre pressure gauge
Valve Type Car valve
Width 40mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot