HP Autozubehör 20222 Battery circuit breaker for 6V 12V 24V battery care

MPN
20222
EAN-13
4007928202222
Order Code
16-5516
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 11/07/2026

HP Autozubehör 20222 is a battery circuit breaker designed for maintenance purposes in automotive and industrial applications. This device is compatible with electrical systems operating at 6 V, 12 V, and 24 V, providing versatile protection and reliable operation for a range of battery-powered equipment. It is engineered to prevent accidental battery discharge and to safeguard against electrical faults by interrupting the current flow in the event of overload or short circuit, thus ensuring electrical safety. Typically used in vehicles, boats, and other machinery requiring robust battery management, the HP Autozubehör 20222 offers a practical solution for engineers seeking to enhance the longevity and safety of their electrical systems. Its compact design and straightforward installation facilitate easy integration into existing setups, making it a valuable component in diverse battery management applications.
Type Plastic / coated brass core
Dimensions (L x W x H) 8.5 x 3.5 x 3.5 cm
Height 3.5cm
Length 8.5cm
Max. load Capacity 100A
Product Type Battery circuit breaker
Weight 150g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot