HP Autozubehör 19801 Cup holder L 10 cm W 11.5 mm H 12 cm for car

MPN
19801
EAN-13
4260165320016
Order Code
16-5511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 03/12/2026

HP Autozubehör 19801, also known as 841445, is a cup holder intended for vehicular use, crafted by HP Autozubehör. The product's dimensions are L 10 cm, W 11.5 mm, and H 12 cm, making it a compact solution for securely holding beverage containers in cars without compromising cabin space. Constructed with robust materials suitable for automotive environments, it ensures stability and ease of access within the driver or passenger areas. Engineering applications typically involve installation in standard or custom vehicle interiors to enhance driver convenience and maintain order within the cockpit. The design prioritises durability and functionality, making it a practical addition to a wide range of vehicle models.
Type Cup holder
Colour Black
Content 1
Dimensions (L x W x H) 10 cm x 11.5 mm x 12 cm
Height 12cm
Length 10cm
Max. load 2kg
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot