HP Autozubehör 19703 Steering wheel cover Black Polyurethane 39cmx4cm 37-39cm

MPN
19703
EAN-13
4007928197030
Order Code
16-5507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP Autozubehör 19703 is a steering wheel cover, known alternately as 2859349, designed specifically for automotive applications. This model is crafted from durable polyurethane, which offers excellent grip and wear resistance. The cover measures 39 cm in diameter and 4 cm in thickness, with compatibility for steering wheels ranging from 37 cm to 39 cm in diameter. This product is ideal for engineers looking to enhance vehicle interior durability and driver comfort, being particularly useful in maintaining steering wheel integrity in high-use environments. Its black finish provides a uniform and understated aesthetic suitable for a variety of vehicle designs.
Type Steering wheel cover
Colour Black
Content 1
Diameter 39cm
Dimensions (Ø x H) 39 cm x 4 cm
Height 4cm
Material Polyurethane (PU)
Suitable for steering wheels Diameters of 37 - 39cm
Weight 370g

Reviews

Be the first to submit a review

Trustpilot