HP Autozubehör 19689 Eyeglass Holder black plastic 16.2x3.5x5.5cm car tray

MPN
19689
EAN-13
4007928196897
Order Code
16-5504
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 08/10/2026

HP Autozubehör 19689, is a black plastic eyeglass holder designed to organise and securely store eyewear within automotive interiors. Alternately known as 3281095, this product measures 16.2 cm in length, 3.5 cm in width, and 5.5 cm in height, making it a compact and efficient accessory for vehicle use. Engineered to fit seamlessly into car trays, the eyeglass holder is particularly useful for reducing clutter and enhancing accessibility to spectacles or sunglasses during travel. Its robust plastic construction ensures durability against vibrations and minor impacts typically encountered in automotive environments. This product is well-suited for installation in personal vehicles as well as in commercial applications where organised storage solutions are essential for operational efficiency.
Type Eyeglass holder
Colour Black
Content 1
Dimensions (L x W x H) 16.20 x 3.5 x 5.5 cm
Height 5.5cm
Length 16.20cm
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot