HP Autozubehör 19288 Seat belt pad Velour Black 27 cm x 6.5 cm Car Styling

MPN
19288
EAN-13
4007928192882
Order Code
16-5501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 19/08/2026

HP Autozubehör 19288 is a seat belt pad designed for automotive styling and comfort, identified alternately as 1276871. This product features a velour construction, measuring 27 cm in length and 6.5 cm in width, which provides an aesthetically pleasing and soft surface to prevent discomfort from seat belt chafing. Its design is suitable for integration into a range of vehicle types, enhancing the user experience by cushioning the seat belt against the body. The pad is particularly applicable in contexts where extended seat belt usage is required, such as long-distance travel, providing a practical solution for maintaining passenger comfort without compromising on safety or functionality.
Type Seat belt pad
Colour Black
Content 1
Dimensions (L x W) 27 cm x 6.5 cm
Length 27cm
Material Velours
Width 6.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot