HP Autozubehör 18948 Ice scraper brush Red PlasticMetal 31.5cmx13cm Winter

MPN
18948
EAN-13
4007928189486
Order Code
16-5494
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

HP Autozubehör 18948 is a robust ice scraper brush designed to tackle winter conditions with efficiency. This product measures 31.5 cm by 13 cm and is crafted from a combination of durable red plastic and metal, ensuring longevity and resilience in harsh weather. Engineered for optimal performance in cold environments, the scraper's design facilitates efficient removal of ice and snow from vehicle surfaces, making it an essential tool for maintaining clear visibility and ensuring vehicle safety. The HP Autozubehör 18948, also referenced as 2523429, is an indispensable accessory for automotive engineers and maintenance personnel who require reliable equipment to manage winter road conditions.
Type Ice scraper/brush
Material Plastic/Metal
Capacity N/A
Colour Red
Content 1
Dimensions (L x W) 31.5 cm x 13 cm
Length 31.5cm
Max. Length 31.5cm
Weight 0.11kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot