HP Autozubehör 18865 Ice scraper/brush Plastic/Metal For Vans SUVs Cars HGVs

MPN
18865
EAN-13
4007928188656
Order Code
16-5493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.44 £15.09
10+ £14.28
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 112 availableBack-order availability date - 03/12/2026

HP Autozubehör 18865 is an ice scraper and brush designed for use with vans, SUVs, cars, and HGVs. This tool is constructed with both plastic and metal components, providing a durable and reliable solution for removing ice and snow from vehicle surfaces. The scraper features an ergonomically designed handle for enhanced grip and control, while the metal edge ensures efficient ice removal. The integrated brush allows for the easy sweeping away of snow and frost without damaging the vehicle's surface. Ideal for automotive engineers and fleet operators, this product meets the demands of harsh winter conditions, ensuring maintained visibility and safety on the road.
Type Ice scraper/brush
Material Plastic/Metal
Capacity N/A
Content 1
Max. Length 122cm
Width 22cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot