HP Autozubehör 18514 Licence plate holder St. Steel Plastic Black 13.5x53x1.5cm

MPN
18514
EAN-13
4007928185143
Order Code
16-5488
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/05/2026

HP Autozubehör 18514, also referred to as 2826907, is a durable and versatile licence plate holder designed for secure and reliable mounting of vehicle registration plates. This product features a robust construction combining stainless steel and plastic materials, presenting a sleek black finish. With dimensions of 13.5 x 53 x 1.5 cm, it is engineered to accommodate standard licence plates while providing protection against environmental elements. The integration of stainless steel ensures resistance to corrosion and enhances longevity, making it suitable for various automotive applications. Commonly employed in passenger vehicles, commercial vehicles, and motorcycles, the HP Autozubehör 18514 facilitates an easy and secure installation process for optimal plate presentation and retention.
Type Licence plate holder
Content 1
Dimensions (L x W x H) 13.5 x 53 x 1.5 cm
Height 1.5cm
Length 13.5cm
Width 53cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot