HP Autozubehör 18280 Car door edge protectors Universal Edge Protectors

MPN
18280
EAN-13
4007928182807
Order Code
16-5474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.38 £3.95
10+ £3.72
50+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 27/11/2026

HP Autozubehör 18280, also known as part number 855262, is a set of universal car door edge protectors designed to help prevent damage to vehicle doors. These edge protectors are manufactured using durable, flexible materials that allow them to adapt to the contours of a variety of door profiles, providing a secure fit. They are typically utilised in automotive applications to mitigate the risk of scratches, dents, and paint chipping when doors are opened against walls or other vehicles. The protectors can be easily installed without the need for specialised tools, offering a straightforward solution for maintaining the aesthetic and structural integrity of vehicle doors.
Type Car door edge protectors
Colour Black
Content 2
Dimensions (L x W x H) 67 cm x 6 mm x 8 mm
Height 8mm
Length 67cm
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot