HP Autozubehör 18278 Car door edge protector Universal

Order Code:

16-5473

Brand: HP Autozubehör MPN: 18278 EAN-13: 4007928182784
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 26/04/2026

HP Autozubehör 18278, also known by its alternate description, 1484518. This car door edge protector utilises a universal design and is crafted with cutting-edge nanotechnology to provide optimal protection for vehicle door edges. Engineered to withstand various environmental conditions, it offers durability and resistance against minor impacts, scratches, and abrasions. Commonly applied in the automotive industry, it is particularly suited for use by engineers and technicians focused on vehicle maintenance and enhancement, ensuring the longevity of the car's aesthetic appeal and structural integrity.
Type Car door edge protector
Colour Transparent
Content 1
Dimensions (L x W) 670 mm x 8 mm
Length 670mm
Width 8mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot