HP Autozubehör 18243 Window cover Silver 285 cm x 97 cm for Cars Vans SUVs

MPN
18243
EAN-13
4007928182432
Order Code
16-5462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.39 £17.97
10+ £17.12
50+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

HP Autozubehör 18243, also referenced as 1331035, presents a window cover specifically engineered to provide protection for vehicles including cars, vans, and SUVs. Manufactured with a durable silver material, this cover measures 285 cm by 97 cm, ensuring comprehensive coverage and effective shielding from environmental factors such as UV rays and precipitation. Designed for ease of application and removal, the window cover aids in maintaining interior temperatures and safeguarding the vehicle's interior surfaces. Commonly utilised in automotive maintenance and care, the HP Autozubehör 18243 is ideal for situations requiring enhanced protection from adverse weather conditions or when parked outdoors for extended periods.
Type Window cover
Colour Silver
Content 1
Dimensions (W x H) 285 cm x 97 cm
Height 97cm
Width 285cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot