HP Autozubehör 18241 Window cover 160 cm x 100 cm for HGVs SUVs Vans and Buses

MPN
18241
EAN-13
4007928182418
Order Code
16-5461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 03/12/2026

HP Autozubehör 18241, known alternately as 1276882, is a meticulously designed window cover engineered for use with heavy goods vehicles (HGVs), sports utility vehicles (SUVs), vans, and buses. This product measures 160 cm by 100 cm, providing substantial coverage suitable for large vehicle windows and ensuring protection against environmental elements such as intense sunlight and frost. Manufactured with durable materials, it serves to enhance thermal insulation, which aids in maintaining interior temperature stability by reflecting UV rays and preventing heat build-up inside vehicles. Moreover, the cover’s robust construction supports its repetitive deployment in demanding industrial and commercial environments, making it an effective solution for vehicle operators seeking to extend the lifespan of vehicle interiors.
Type Window cover
Content 1
Dimensions (W x H) 160 cm x 100 cm
Height 100cm
Width 160cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot