HP Autozubehör 18001 Trailer theft protection key lock Anti-Theft System

MPN
18001
EAN-13
4007928180018
Order Code
16-5448
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 18/07/2026

HP Autozubehör 18001, bearing the manufacturer's part number 2793572, is a trailer theft protection key lock system. This anti-theft system is engineered to provide robust security for trailers by preventing unauthorised access, featuring a durable construction that withstands environmental exposure and mechanical tampering. The lock integrates seamlessly with various trailer coupling designs, ensuring a secure and reliable fit across a wide range of towing setups. It is particularly suitable for use in automotive and transportation sectors, where safeguarding trailer assets is critical, and offers peace of mind through its reliable locking mechanism. This product caters to engineers and professionals requiring efficient theft prevention solutions for commercial and personal trailers.
Type Trailer theft protection key lock
Depth 5cm
Height 6.5cm
Length 5mm
Width 5cm

Reviews

Be the first to submit a review

Trustpilot