HP Autozubehör 16427 Universal Car Floor Mat Black Rubber 71.5 cm x 49.5 cm

MPN
16427
EAN-13
4007928164278
Order Code
16-5443
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

HP Autozubehör 16427, alternatively described as 2523528, is a universal car floor mat made from durable black rubber, measuring 71.5 cm by 49.5 cm. This mat is engineered to provide a robust and flexible solution for protecting the interior flooring of various vehicle types against dirt, moisture, and wear. It is designed to be easily trimmed to fit a range of vehicle models, making it a versatile choice for automotive applications. Typical engineering uses include installation in cars, vans, and light commercial vehicles where floor protection is needed. The high-quality rubber compound ensures longevity and resilience, even under rigorous conditions.
Type Car floor mat (universal)
Colour Black
Content 1
Dimensions (L x W) 71.5 cm x 49.5 cm
Length 71.5cm
Material Rubber
Width 49.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot