HP Autozubehör 11801 Trailer theft protection coupling safe Anti-Theft System

MPN
11801
EAN-13
4007928180926
Order Code
16-5425
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £18.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

HP Autozubehör 11801 is a trailer theft protection coupling safe designed to enhance the security of trailers when they are not in use. This anti-theft system, alternatively identified by 852315, is engineered to safeguard trailers by locking the coupling mechanism, thereby preventing unauthorised towing. Constructed from robust materials, this device is suitable for environments where trailers are frequently parked in unsecured areas. Its applications are common in both commercial and residential settings, where ensuring the safety and security of parked trailers is paramount. The product's design is aligned with engineering standards that prioritise reliability and long-term durability.
Type Trailer theft protection coupling safe
Height 115mm
Length 190mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot