HP Autozubehör 11310 Bodywork cover LxWxH 570cmx365cmx310mm Car Service Equip

MPN
11310
EAN-13
4007928113108
Order Code
16-5417
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

HP Autozubehör 11310, also known by the alternate description 2859287, is a car service equipment designed to provide comprehensive protection for vehicle bodywork during maintenance and storage. This bodywork cover features dimensions of 570 cm in length, 365 cm in width, and 310 mm in height, making it suitable for a wide range of vehicles. Constructed with durable materials, it offers effective shielding against environmental factors such as dust, moisture, and minor physical impacts. Typically employed in both professional automotive service facilities and personal garages, this cover ensures preservation of vehicle exteriors, aiding in retaining the vehicle's aesthetic and structural integrity. Its robust design and size accommodation make it a reliable choice for engineers tasked with safeguarding vehicle surfaces during prolonged periods of inactivity.
Type Bodywork cover
Colour Black
Content 1
Dimensions (L x W x H) 570 cm x 365 cm x 310 mm
Height 310mm
Length 570cm
Weight 0.57kg
Width 365cm

Reviews

Be the first to submit a review

Trustpilot