HP Autozubehör 11113 Montag Rollbrett up to 135kg 102x49.5x9.5 cm Car Dolly

MPN
11113
EAN-13
4007928111135
Order Code
16-5412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

HP Autozubehör 11113, also recognised by the alternate description 2205137, is a robust car dolly designed to accommodate loads of up to 135 kilograms. With dimensions measuring 102 centimetres in length, 49.5 centimetres in width, and 9.5 centimetres in height, this roll board offers a practical solution for assisting in vehicle maintenance and repairs by providing mobility and support for manoeuvring under vehicles with constrained working heights. Constructed for durability and ease of use, the roll board is equipped to serve in workshops and garages, where it facilitates the movement and positioning of vehicles and other substantial loads in a space-efficient manner. Its sturdy construction ensures reliability in various engineering environments where precise and controlled movement of heavy components is essential.
Type Dolly
Colour Red
Content 1
Dimensions (L x W x H) 102 mm x 49.5 cm x 9.5 cm
Height 9.5cm
Length 102mm
Width 49.5cm

Reviews

Be the first to submit a review

Trustpilot