HP Autozubehör 11.036 Wheel Wedge Brackets Trailer Accessories

MPN
11.036
EAN-13
4007928110367
Order Code
16-5409
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

HP Autozubehör 11.036 Wheel Wedge Brackets are designed to enhance trailer stability and safety. Engineered with precision, these brackets provide robust support, minimising wheel movement during transit and parking. Manufactured to high standards, the HP Autozubehör 11.036 ensures compatibility with a variety of trailer types, accommodating different wheel dimensions. Typically utilised in automotive and trailer maintenance, these wheel wedge brackets are essential for secure vehicle transportation and effective load management. Identified by the alternate description 852844, this product signifies reliability in demanding conditions, suitable for both commercial and personal use in various engineering applications.
Type Wheel chock fastener
Content 1
Dimensions (L x W x H) 170 x 95 x 20 mm
Height 20mm
Length 170mm
Material Plastic
Width 95mm

Reviews

Be the first to submit a review

Trustpilot