HP Autozubehör 10285 Tow pole up to 2000 kg 1.8 m x 13 cm x 4.50 cm

MPN
10285
EAN-13
4007928102850
Order Code
16-5398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/07/2026

HP Autozubehör Tow Pole, identified by the manufacturer part number 10285. This product, also referred to as 1276883, is designed with a robust construction that supports towing operations involving loads of up to 2000 kilograms. The tow pole measures 1.8 metres in length, with a width of 13 centimetres and a height of 4.5 centimetres, providing a reliable connection between vehicles during towing tasks. Its durable build and precise dimensions make it suitable for engineering applications such as vehicle recovery and roadside assistance where secure and efficient towing is required. The HP Autozubehör 10285 is engineered to meet the needs of professional and recreational users who demand safety and dependability in their towing equipment.
Type Tow pole
Colour Red silver
Content 1
Dimensions (L x W x H) 1.8 m x 13 cm x 4.50 cm
Height 4.50cm
Length 1.8m
Recommended use up to 2000kg
Weight 5.20kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot