HP Autozubehör 10282 0113910 Cone LED emergency light red 245x245x460 mm 1 pc

MPN
10282 0113910
EAN-13
8711293077540
Order Code
16-5397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

HP Autozubehör 10282 0113910 is , also known by its alternate description 842022, designed as a Cone LED emergency light. The unit features a striking red colour and has dimensions of 245x245x460 mm, which makes it suitable for effective visibility and signalling in emergency situations. The product's robust LED technology ensures reliable performance with low energy consumption, making it ideal for use in roadside assistance, construction zones, and other critical safety applications where clear illumination is required. Its durable construction is well-suited for outdoor use, providing engineers and road safety personnel with a dependable tool to enhance visibility and communication in various environmental conditions.
Type Cone
Bulb Type LED (monochrome)
Content 1
Dimensions (L x W x H) 245 x 245 x 460 mm
Height 460mm
Length 245mm
Power Supply Type battery-powered
Width 245mm

Reviews

Be the first to submit a review

Trustpilot