HP Autozubehör 10220 Bambi Water Tank 20l Practical durable design

Order Code:

16-5395

Brand: HP Autozubehör MPN: 10220 EAN-13: 4007928102201
  • Country of Origin: Netherlands
  • View All

Discontinued


HP Autozubehör 10220 is the manufacturer's designation for this durable 20-litre water tank, known for its robust and practical design. The tank, alternatively identified by assembly code 1932466, is fabricated from high-strength materials to endure diverse environmental conditions, making it suitable for a range of engineering applications such as fluid storage and management in mobile or remote settings. Its user-friendly design facilitates ease of transport and handling, an advantageous feature in field operations where portability is essential. Additionally, the water tank's capacity and structural integrity ensure reliable performance in both temporary setups and permanent installations where space efficiency and resource management are prioritised.
Type Water
Capacity 20l
Colour White
Content 1
Depth 29cm
Dimensions (W x H x D) 29 x 40 x 29 cm
Food-safe Yes
Handle Yes
Height 40cm
Material Polyethylene (PE)
Weight 1kg
Width 29cm

Trustpilot