HP Autozubehör 10157 Fire extinguisher bracket 41x14x3cm Camper vans HGVs

MPN
10157
EAN-13
4007928101570
Order Code
16-5392
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 19/11/2026

HP Autozubehör 10157, also known as 562683, is a fire extinguisher bracket designed to provide secure mounting for fire safety equipment in various vehicles. Measuring 41x14x3 cm, this robust component is crafted to accommodate fire extinguishers within camper vans and heavy goods vehicles (HGVs), ensuring easy access and stability even in challenging conditions. Engineered with precision, the bracket is constructed from durable materials to withstand the rigours of vehicular environments, offering reliable performance. It is typically used by engineers and maintenance personnel responsible for the safety and compliance of automotive and commercial transport systems.
Type Fire extinguisher bracket
Content 1
Dimensions (L x W x H) 41 x 14 x 3 cm
Height 3cm
Length 41cm
Weight 0.84kg
Width 14cm

Reviews

Be the first to submit a review

Trustpilot