HP Autozubehör 10086 Proximity sensor 52x25x5.5cm Car Service Equipment

MPN
10086
EAN-13
4007928100863
Order Code
16-5390
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

HP Autozubehör 10086 is a proximity sensor designated with alternative description 1484517 - HP Autozubehör 10086. This device measures 52 cm by 25 cm by 5.5 cm in dimension and is specifically engineered for enhanced car service equipment applications. The proximity sensor is designed to provide precise and reliable detection of objects in its vicinity, which improves safety and operational efficiency in automotive environments. Common engineering applications include automated parking systems and obstacle detection in modern vehicles, where accurate sensing is crucial for preventing collisions and ensuring proper spacing. This product finds utility in both manufacturing and aftermarket automotive solutions, serving as a critical component in advanced driver-assistance systems.
Type Proximity sensor
Mounting Type Floor-mount
Content 1
Dimensions (L x W x H) 52 x 25 x 5.5 cm
Height 5.5cm
Length 52cm
Material Plastic
Width 25cm

Reviews

Be the first to submit a review

Trustpilot