HP Autozubehör 10012 Fuel Can 10L HDPE Petrol

MPN
10012
EAN-13
4007928100122
Order Code
16-5387
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/09/2026

HP Autozubehör 10012 is a robust petrol container crafted from high-density polyethylene (HDPE), with a 10-litre capacity designed for secure fuel storage and transport. Engineered for durability, the material provides resistance to impact, chemical degradation, and UV exposure, making it suitable for diverse environments, including outdoor and camping applications where fuel storage is required. This fuel canister, often utilised as part of campervan accessories or outdoor equipment collections, is tailored to accommodate not just petrol but also other liquids if necessary, acting as a versatile solution for liquid storage needs. Its design incorporates a secure cap and precise pouring spout to prevent leaks and spills, essential features that facilitate safe handling and transportation, particularly in mobile settings such as camping or off-road excursions. Such attributes make it an essential tool for engineers and outdoor enthusiasts requiring reliable and portable liquid storage solutions.
Type Fuel
Capacity 10l
Material HDPE
Colour Red/black
Content 1
Depth 26cm
Dimensions (W x H x D) 14 x 34 x 26 cm
Drain cock No
Handle Yes
Height 34cm
Weight 600g
Width 14cm

Reviews

Be the first to submit a review

Trustpilot