HP 9U5A2AA#ABU Series 3 Pro 21.45 inch FHD Monitor - 322pv

MPN
9U5A2AA#ABU
Brand
HP
UPC-12
198122208746
Order Code
70-5815
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/08/2026


Your Everyday Monitor
Expand your view and boost productivity with an additional 21.45 inches of workspace from this FHD monitor. Work in comfort with a crisp, smooth screen and simple design, so you can get more done everyday.
  • This 21.45" FHD monitor with up to 100 Hz refresh rate[1] provides sharp images and fluid motion to make your everyday experience more productive and enjoyable.
  • Enjoy a flicker-free screen plus HP Eye Ease, an always-on, color accurate hardware low-blue light filter.
  • Stay focused with a narrow bezel, neat cable management, and slim, tilt-adjustable stand. Easily customize settings with the joypad OSD button.
  • ENERGY STAR certified and EPEAT registered[2], this monitor meets high energy-saving standards. Plus, it leverages recycled materials and 100% recyclable outer box packaging.[3]
Size 21

Reviews

Be the first to submit a review

Trustpilot