HP 9H708ET#ABU HP Pro Mini 400 G9 Intel® Core™ i7 i7-14700T 16 GB DDR5-SDRAM 512

MPN
9H708ET#ABU
Brand
HP
EAN-13
198415324993
Order Code
75-2863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1086.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Commercial-grade Mini PC that fits anywhere you work
The HP Pro Mini 4 provides users with the commercial-grade performance, security, and the flexible deployment capabilities needed for small, varied workspaces. This reliable, ultra-small PC is powered to handle mainstream enterprise and SMBs with an Intel processor[2] and protected with always-on security you can trust.
  • Intel Core™ i7-147T (up to 5. GHz Max Turbo frequency, 33 MB L3 cache, 2 cores, 28 threads)
  • Windows 11 Pro
  • Intel UHD Graphics 77
  • 16 GB DDR5-48 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Reviews

Be the first to submit a review

Trustpilot