HP 933322-855 Laptop Battery 11.55V 4850mAh Original High-Quality Fit

MPN
933322-855
Brand
HP
EAN-13
4057657557766
Order Code
09-4109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £109.63 £100.65
10+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/09/2026

The HP 933322-855 laptop battery provides 11.55 V and a capacity of 4850 mAh. Manufactured by HP, it ensures reliable power for your portable computing needs. This battery is typically used to replace or upgrade the power source in compatible HP laptops.
Battery Size Non-standard rechargeable
Capacity 4850mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Compatibility EliteBook 755 G5
Harmonized System (HS) code 84732990
Quantity per pack 1 pc(s)
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot