Easter Opening Hours and Delivery Dates here

HP 933321-852 Laptop Battery 11.55V 4330mAh Original Quality Fit

Order Code:

09-4108

Brand: HP MPN: 933321-852 EAN-13: 4057657557759
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/04/2026

The HP 933321-852 laptop battery is a reliable power source with a voltage of 11.55 V and a capacity of 4330 mAh. Manufactured by HP, it ensures long-lasting performance for laptops. This battery is typically used as a replacement or backup for maintaining seamless laptop operation.
Battery Size Non-standard rechargeable
Capacity 50 Wh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 11.55V
Brand compatibility HP
Number of battery cells 3
Product colour Black
Quantity per pack 1 pc(s)
Rechargeable Yes
Type Laptop battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot