HP 8X530AA#ABU Series 7 Pro 23.8 inch FHD Monitor - 724pf

MPN
8X530AA#ABU
Brand
HP
UPC-12
197498445106
Order Code
70-5533
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £570.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


Visually impactful
Capture your vision better than you ever imagined with the HP Series 7 Pro 23.8" FHD Monitor. Trust what you see on screen with superb color accuracy right out of the box, a smooth 100 Hz refresh rate, and enhanced 1500:1 color contrast.[1] Do it all with the ultra-thin 4-sided micro-edge frame and built-in ergonomics.
  • See and do more with FHD resolution, factory color calibration for real-life color accuracy, and 1500:1 contrast ratio[1] for deeper, brighter imagery.
  • Enhance your work space and work life with the elegant 4-sided micro-edge frame and razor-thin profile, perfect for dual monitors thanks to seamless daisy-chaining.
  • Make screentime comfortable with 100 Hz refresh rates[1] for smooth, seamless video. Enhance your focus with built-in HP Eye Ease that reduces blue light to keep eyes fresh, and four-way ergonomic adjustability to customize your comfort.
  • Sustainably designed using 85% post-consumer recycled materials and 5% ocean-bound plastics[3] with 100% sustainably sourced packaging[4], plus 90% recycled aluminum in the stand.
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot