HP 8X220AA Poly Blackwire C3320-M On-ear Black Corded Stereo Headset

MPN
8X220AA
Brand
HP Poly
Order Code
19-0408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £44.39 £37.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

HP Poly 8X220AA, Blackwire C3320-M, is a professional-grade on-ear corded stereo headset designed for optimum audio performance in diverse technical environments. This headset features a robust black construction with an adjustable headband and soft ear cushions to ensure user comfort during prolonged use. Equipped with high-quality audio drivers, it supports superior sound clarity essential for applications such as VoIP communications, webinars, and multimedia presentations. The USB connectivity confers ease of integration with various systems, making it suitable for both office and remote engineering settings where reliable, clear communication is critical.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 131g
Compatible Universal
Connectable devices 1
Control Type Universal
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphones Model Blackwire C3320-M (Zertifiziert für Microsoft Teams & UC)
Headset connection USB-C®
Impedance 32Ω
Power Supply USB (cable included)
Sensitivity (microphone) -38dB
Sound pressure 116dB

Reviews

Be the first to submit a review

Trustpilot