HP 8B3Y2UT#ABU 110W USB-C Laptop Charger

MPN
8B3Y2UT#ABU
Brand
HP
UPC-12
198122961115
Order Code
70-6148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

One Charger, Two Devices
Meet the high wattage power demands of your laptop with an advanced charging solution that features 100 W of USB-C power and an additional 10 W USB-A port for simultaneously charging a phone, tablet, or whatever else you need to power[1]. Replace your original or have a spare for the home or office.
  • Power through your day with a fast, universal[1] laptop charger that delivers a huge 110 W of juice. Light and compact, it’s an ideal travel companion that also offers dynamic charging (5V, 9V, 15V or 20V) based on device needs.
  • Tap into 100W of USB-C power and an additional 10W USB-A port for simultaneously charging a phone or tablet. Works across Windows, Mac and Chrome platforms for maximum flexibility.
  • Compliant with the latest IEC 62368-1 safety standard, and tested with strict industry standards, this laptop charger incorporates multiple safeguards to protect you and your devices against surge, overcharging, overcurrent, and overheating. Plus, it contains 30% post-consumer recycled materials[2] and comes in recyclable packaging[3].

Reviews

Be the first to submit a review

Trustpilot