HP 77Y99AA Voyager 4320 UC Stereo Bluetooth On-ear headset Black Noise Cancel

MPN
77Y99AA
Brand
HP Poly
EAN-13
0197029610119
Order Code
19-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £134.71 £114.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 14/09/2026

HP Poly 77Y99AA, Voyager 4320 UC Stereo Bluetooth on-ear headset, is designed to deliver high-quality audio performance with advanced noise cancellation features. Engineered for professional and personal use, this headset is suitable for environments requiring clear communication, such as call centres, remote workspaces, and unified communications platforms. This model supports Bluetooth connectivity, ensuring flexibility and mobility without compromising audio integrity. Additionally, its on-ear design provides comfort for extended wear, making it ideal for long-duration usage in productive settings. The Voyager 4320 is a versatile accessory that aids engineers and IT professionals in maintaining focus and reducing ambient workplace distractions.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.619
Battery operated Yes
Battery recharge time 1.6 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, AVRCP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-A
Charging source USB
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs via included BT700 USB-A Bluetooth adapter and smartphones via Bluetooth
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Continuous audio playback time 47 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Functions Noise cancelling
Headphone frequency 20 - 20000 Hz
Headset connection USB-A
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 644.17g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 94.6kg
Pallet weight (imperial) 94.6 kg (208.5 lbs)
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Receiver included Yes
Recommended usage Calls/Music
Standby time 50 h
Sustainability certificates TCO
Talk Time 24 h
Technology Li-ion
UNSPSC-code 43191638
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot