HP 71351 Telescopic Window Cleaner 1Pc 24X10.5X2.8 Cm Sponges Brushes Cloth

MPN
71351
EAN-13
9002058635112
Order Code
16-5617
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.33 £6.23
10+ £5.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

HP Autozubehör 71351, identified by manufacturer's part number 2523519, is a telescopic window cleaner designed for efficient cleaning operations. This device features an extendable handle that allows users to access and clean hard-to-reach areas, making it suitable for a variety of surfaces. The dimensions are 24 x 10.5 x 2.8 centimetres, providing a compact yet functional build for manoeuvrability in constrained spaces. Made with durable sponges, brushes, and cloth materials, this cleaning tool is ideal for engineering applications such as maintaining clean surfaces on automotive windows, aircraft windows, or any glass components requiring precision cleaning. Its robust design ensures longevity and effectiveness in both industrial and domestic environments, particularly where standard cleaning equipment may struggle to achieve desired results.
Type Telescopic window cleaner
Content 1
Dimensions (L x W x H) 24 x 10.5 x 2.8 cm
Height 2.8cm
Length 24cm
Product Type Telescopic window cleaner
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot