HP 6Kd15Aa Bracket Quick Release Black Vesa 100X100mm Pc Stands Displays

MPN
6KD15AA
Brand
HP
EAN-13
0193808434716
Order Code
16-5342
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £80.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

HP 6KD15AA bracket is designed to meet the VESA 100 x 100 mm standard, providing compatibility with a wide range of display solutions. This standoff type accessory, finished in black, facilitates the quick and secure attachment and release of HP PC displays and stands, ensuring flexibility and efficiency in both initial installation and subsequent modifications. The HP 6KD15AA Quick Release Bracket enables seamless integration within setups that require frequent monitor adjustments or replacements, making it particularly beneficial in dynamic environments such as control rooms, design studios, or multi-user workstations where swift reconfiguration is crucial. With its robust construction, the bracket supports a stable and reliable display alignment, adhering to industry norms for mounting applications.
Adjustable Height No
Rotation No
Type PC bracket
Body Length 17.9mm
Colour Black
Compatible With HP monitors, clients
Depth 130mm
Dimensions (W x H x D) 167 x 17.9 x 130 mm
External Width 5.6mm
HP segment Business
Mounting Type 100 x 100 mm VESA standard
Package depth 147mm
Package height 55mm
Package weight 690g
Package width 184mm
Product colour Black
Product Type PC bracket
Screws included Yes
UNSPSC-code 31162313
Weight 490g
Width 167mm

Reviews

Be the first to submit a review

Trustpilot