HP 6B8Y3AA Renew Executive 14-inch Laptop Sleeve

MPN
6B8Y3AA
Brand
HP
UPC-12
196548662418
Order Code
70-2527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Designed for Work Anywhere
We've put an all-new spin on premium design and high quality materials. Crafted with functional style, this laptop sleeve fits your work or life needs with places and pockets for all your work essentials. Keep what's important close to you and keep your commitment to the planet with the external material containing 100% recycled plastics[1].
  • With space for up to a 14.1” laptop and your accessories in dedicated compartments, this laptop sleeve keeps you organized and ready for anything--work, life or travel. Interior and exterior slip and zip pockets simplify access for easy packing and fast unpacking.
  • Keep your devices protected and keep your commitment to the planet. The exterior material of the laptop sleeve contains 100% recycled plastic, which means theres 4 less plastic bottles out there[1]. In addition to being water-resistant, each laptop sleeve is made from durable, easy to clean sanitizable material[2].
  • Commute or travel easy knowing your office in a bag is safe with a tracker pocket to store your tracking device[3] and a lockable notebook compartment with a durable, double-coil zipper.
Colour Grey

Reviews

Be the first to submit a review

Trustpilot