HP 6B8Y2AA Renew Executive Laptop Bag 40cm Black Suitable for 16-inch Laptops

MPN
6B8Y2AA
Brand
HP
EAN-13
0196548662395
Order Code
16-5339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.07
10+ £57.79
50+ £57.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HP 6B8Y2AA Renew Executive Laptop Bag is a meticulously designed carrying solution, engineered to accommodate laptops up to 40.6 cm (16 inches) comfortably, with dimensions precisely suited to modern portable computing devices. This bag, identifiable by product codes 00196548662395 and 04573595784960, features a black exterior crafted for both durability and sleek appearance, making it ideal for both professional and technical environments. The bag's robust construction ensures protection of sensitive electronic components during transport, which is essential for engineers and IT professionals who require secure transport of their equipment between different work sites. Additionally, it offers compartments for organising peripherals and documents, enhancing its utility for professionals who frequently collaborate across various projects.
Type Briefcase
Colour Black
Height 410mm
Width 300mm
Box contents Documentation; Bag
Colour name Black
Compatibility Fits most 16-inch diagonal laptops.
Depth 105mm
Design Toploader
HP segment Business
Laptop Size 40,6 cm (16")
Master (outer) cases per pallet 12 pc(s)
Master (outer) cases per pallet layer 4 pc(s)
Material Polyester
Maximum screen size 40.9 cm (16.1)
Package depth 85mm
Package height 410mm
Package weight 910g
Package width 300mm
Pallet gross weight 110.6kg
Pallet weight (imperial) 110.4 kg (243.3 lbs)
Product main colour Black
Protection features Water resistant
Surface colouration Monochromatic
UNSPSC-code 53121706
Water-resistant Yes
Weight 805g

Reviews

Be the first to submit a review

Trustpilot